Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD99950MUV-E2Copy
Order Code
Re-Reel3946592RL
Cut Tape3946592
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.180 | CNY12.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.180 (CNY13.7634) |
| 10+ | CNY11.650 (CNY13.1645) |
| 50+ | CNY11.120 (CNY12.5656) |
| 100+ | CNY10.590 (CNY11.9667) |
| 250+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2500+ | CNY8.780 (CNY9.9214) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD99950MUV-E2Copy
Order Code
Re-Reel3946592RL
Cut Tape3946592
Technical Datasheet
Battery Type-
Input Voltage24V
Battery Charge Voltage17V
Charge Current-
IC Case / PackageVQFN20PV3535
No. of Pins20Pins
No. of Cells3Cells
Operating Temperature Min-10°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
Battery Charge Voltage
17V
IC Case / Package
VQFN20PV3535
No. of Cells
3Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage
24V
Charge Current
-
No. of Pins
20Pins
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
