Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9866GUL-E2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Cut Tape3011182
Cut Tape3011182RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.270 (CNY37.5951) |
| 10+ | CNY25.220 (CNY28.4986) |
| 25+ | CNY23.220 (CNY26.2386) |
| 50+ | CNY22.990 (CNY25.9787) |
| 100+ | CNY22.760 (CNY25.7188) |
| 250+ | CNY22.530 (CNY25.4589) |
| 500+ | CNY22.530 (CNY25.4589) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.27 (CNY37.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9866GUL-E2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Cut Tape3011182
Cut Tape3011182RL
Technical Datasheet
Output TypeFixed
Supply Voltage14V
No. of Outputs4Outputs
TopologyBuck, Buck-Boost
No. of Step-Down DC - DC Converters4
Input Voltage Min4V
Input Voltage Max14V
No. of Regulated Outputs4
Max Output Current1.5A, 2A, 3A
IC Case / PackageWLCSP
No. of Pins49Pins
IC MountingSurface Mount
Output Voltage - Nom600mV, 800mV
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseVCSP
Technical Specifications
Output Type
Fixed
No. of Outputs
4Outputs
No. of Step-Down DC - DC Converters
4
Input Voltage Max
14V
Max Output Current
1.5A, 2A, 3A
No. of Pins
49Pins
Output Voltage - Nom
600mV, 800mV
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VCSP
Supply Voltage
14V
Topology
Buck, Buck-Boost
Input Voltage Min
4V
No. of Regulated Outputs
4
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1MHz
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
