Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD95831MUV-E2Copy
Order Code
Re-Reel3946591RL
Cut Tape3946591
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.830 | CNY6.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.830 (CNY7.7179) |
| 10+ | CNY6.560 (CNY7.4128) |
| 50+ | CNY6.280 (CNY7.0964) |
| 100+ | CNY6.000 (CNY6.780) |
| 250+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.440 (CNY6.1472) |
| 1000+ | CNY5.160 (CNY5.8308) |
| 2500+ | CNY4.930 (CNY5.5709) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD95831MUV-E2Copy
Order Code
Re-Reel3946591RL
Cut Tape3946591
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min7.5V
Input Voltage Max15V
Output Current3A
Max Output Current3A
IC Case / PackageVQFN016V3030
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.5V
Switching Frequency Typ800kHz
Efficiency-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN016V3030
Automotive Qualification Standard-
Switching Frequency800kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
15V
Max Output Current
3A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Output Current
3A
IC Case / Package
VQFN016V3030
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
800kHz
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VQFN016V3030
Switching Frequency
800kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
