Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9573MUF-ME2Copy
Order Code
Re-Reel3879428RL
Cut Tape3879428
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY86.250 | CNY86.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.250 (CNY97.4625) |
| 10+ | CNY67.750 (CNY76.5575) |
| 25+ | CNY62.250 (CNY70.3425) |
| 50+ | CNY60.130 (CNY67.9469) |
| 100+ | CNY58.010 (CNY65.5513) |
| 250+ | CNY57.030 (CNY64.4439) |
| 500+ | CNY54.260 (CNY61.3138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9573MUF-ME2Copy
Order Code
Re-Reel3879428RL
Cut Tape3879428
Technical Datasheet
Supply Voltage3.3V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators1
No. of Regulated Outputs6
IC Case / PackageVQFN-FV
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN-FV
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
6
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VQFN-FV
Supply Voltage
3.3V
No. of LDO Regulators
1
IC Case / Package
VQFN-FV
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
