Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD95602MUV-LBE2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3770067RL
Cut Tape3770067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.750 | CNY39.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.750 (CNY44.9175) |
| 10+ | CNY30.380 (CNY34.3294) |
| 25+ | CNY28.020 (CNY31.6626) |
| 50+ | CNY26.730 (CNY30.2049) |
| 100+ | CNY25.430 (CNY28.7359) |
| 250+ | CNY24.220 (CNY27.3686) |
| 500+ | CNY23.460 (CNY26.5098) |
| 1000+ | CNY22.840 (CNY25.8092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD95602MUV-LBE2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3770067RL
Cut Tape3770067
Technical Datasheet
Output TypeAdjustable
No. of Outputs4Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min5.5V
Input Voltage Max28V
Output Current50mA
Max Output Current50mA
IC Case / PackageVQFN
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max5.5V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
- 5.5V to 28V input, 2ch synchronous buck DC/DC controller
- Long time support product for industrial applications
- Adjustable simple light load mode (SLLM), quiet light load mode (QLLM), forced continuous mode
- Multifunctional protection circuit: settable over current protection (OCP), thermal shut down (TSD)
- Under voltage lock out, over voltage protection, short circuit protection with timer-latch
- 150KHz to 500KHz switching frequency
- Adjustable soft start
- Power good
- Output discharge
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
28V
Max Output Current
50mA
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
4Outputs
Input Voltage Min
5.5V
Output Current
50mA
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
500kHz
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VQFN
Switching Frequency
500kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
