
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.700 | CNY8.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY5.710 (CNY6.4523) |
| 50+ | CNY5.380 (CNY6.0794) |
| 100+ | CNY5.050 (CNY5.7065) |
| 250+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.190 (CNY4.7347) |
| 2500+ | CNY4.040 (CNY4.5652) |
Product Information
Product Overview
BD950M5EFJ-CE2 is a QuiCur™ LDO regulator. It is designed as a low-current consumption product for power supplies in various automotive applications requiring a direct connection to the battery. These products are designed for up to 45V as an absolute maximum voltage and to operate until 500 mA for the output current with low current consumption 9.5μA typ. This can regulate the output with a very high accuracy ±2.0%. This device features integrated over current protection to protect the device from damage caused by a short-circuiting or an overload. It is used in applications such as automotive (power train, body ECU), car infotainment systems, general consumer, industrial equipment, etc.
- QuiCur™ topology, AEC-Q100 qualified
- Over current protection, thermal shutdown protection, under voltage lock out
- Wide operating input voltage range from 3V to 42V
- Low current consumption is 9.5μA typical
- Output current is 500mA maximum at (-40°C ≤ Tj ≤ +150°C)
- Line regulation is 0.1% typical at (VOUT setting + 1.5V ≤ VIN ≤ 42V, (VOUT setting ≥ 3V))
- Ripple rejection is 70dB typical at (f = 1KHz, VRipple = 1Vrms, IOUT = 100mA)
- Load regulation is 0.1% typical at (0.1mA ≤ IOUT ≤ 500mA, (VOUT setting ≥ 3V))
- Output voltage is 5V
- Wide temperature range from -40°C to +150°C, HTSOP-J8 package
Technical Specifications
Fixed
42V
5V
-
Positive Output
500mA
680mV
HTSOP-J
-40°C
5V 500mA LDO Voltage Regulators
3V
1Outputs
5V
-
500mA
680mV
Surface Mount
8Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
