Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9394EFV-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3011168RL
Cut Tape3011168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.400 | CNY15.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY10.450 (CNY11.8085) |
| 50+ | CNY9.880 (CNY11.1644) |
| 100+ | CNY9.300 (CNY10.509) |
| 250+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY7.930 (CNY8.9609) |
| 2500+ | CNY7.760 (CNY8.7688) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9394EFV-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3011168RL
Cut Tape3011168
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min9V
Input Voltage Max35V
Output Voltage Max-
Output Current Max150mA
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleHTSSOP
No. of Outputs4Outputs
Switching Frequency150kHz
Technical Specifications
Topology
Boost
Input Voltage Min
9V
Output Voltage Max
-
Switching Frequency Typ
150kHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Switching Frequency
150kHz
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
4Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
