
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.870 | CNY7.87 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.870 (CNY8.8931) |
| 10+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.250 (CNY4.8025) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.960 (CNY4.4748) |
| 2500+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.610 (CNY4.0793) |
Product Information
Product Overview
BD933N1WG-CTR is a BD9xxN1-C series Nano Cap™ LDO regulator. This linear regulator using the Nano Cap™ topology designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. This product is designed for up to 45V as an absolute maximum voltage and to operate until 150mA for the output current with low current consumption 28μA (typical). This can regulate the output with a very high accuracy ±2.0%. The output capacitor 100nF (Typ) or more can be used for this product series, and it can realize a brilliant transient characteristic even with small capacitance. It also integrate thermal shutdown protection to avoid the damage by overheating and undervoltage lock-out to avoid false operation at low input voltage. Applications include automotive (power train, body ECU) and car infotainment system.
- Fixed output voltage of 3.3V
- Enable function
- Nano Cap™ topology
- QuiCur™ topology, combination of technologies that provides high-speed load response
- AEC-Q100 Grade 1 qualified
- Wide temperature range from -40°C to +150°C
- Wide operating input range from 3V to 42V
- Integrated overcurrent protection to protect device from damage caused by short-circuiting/overload
Technical Specifications
Fixed
42V
3.3V
-
Positive Output
780mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
4.5V
1Outputs
3.3V
-
150mA
780mV
SSOP
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
