
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.960 | CNY6.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.960 (CNY7.8648) |
| 10+ | CNY4.510 (CNY5.0963) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.400 (CNY3.842) |
| 2500+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY3.210 (CNY3.6273) |
Product Information
Product Overview
BD933N1G-CTR is a BD9xxN1-C series fixed output Nano Cap™ topology LDO regulator for automotive. This is a linear regulator using the Nano Cap™ topology designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. The device features the integrated over current protection to protect the device from a damage caused by a short-circuiting or an overload. This product also integrates thermal shutdown protection to avoid the damage by overheating and under voltage lock out to avoid false operation at low input voltage. Furthermore, low ESR ceramic capacitors are sufficiently applicable for the phase compensation. Application includes automotive (power train, body ECU), car infotainment system, etc.
- QuiCur™ topology, AEC-Q100 (grade 1) qualified
- Wide operating input range from 3V to 42V, output voltage is 3.3V
- Without enable function
- 28μA low current consumption typical (IOUT = 0mA, Tj ≤ 125°C)
- High output voltage accuracy is ±2.0%, 150mA output current capability
- 0.650V reference voltage typical (4.5 ≤ VIN ≤ 42V, Tj = -40 to +150°C)
- 780mV dropout voltage typical (VIN = 3.135V (VOUT ≥ 3.3V) IOUT = 150mA)
- 70dB ripple rejection typical (f = 1kHz, VRipple = 1Vrms, IOUT = 10mA)
- 0.047μF input capacitor (-40°C ≤ Tj ≤ +150°C)
- SSOP5 package, wide temperature range from -40°C to +150°C
Technical Specifications
Fixed
42V
3.3V
-
Positive Output
150mA
780mV
SSOP
-40°C
3.3V 150mA LDO Voltage Regulators
3V
1Outputs
3.3V
-
150mA
780mV
Surface Mount
5Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
