Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.740 (CNY9.8762) |
| 10+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.900 (CNY5.537) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 2500+ | CNY4.400 (CNY4.972) |
| 5000+ | CNY4.280 (CNY4.8364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.74 (CNY9.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9251FV-BZE2Copy
Order Code2420852
Technical Datasheet
IC FunctionPyroelectric Infrared Sensor
Supply Voltage Min2.97V
Supply Voltage Max6V
IC Package TypeSSOP
No. of Pins14Pins
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
SVHCLead (17-Jan-2023)
Product Overview
The BD9251FV-BZE2 is an Amplifier IC for pyroelectric infrared sensor used for the human body detection application. Make to single-chip, easy to use then before. Power-saving in the best design. Reduce the standby power requirement of the device used always.
- Amplifier for sensor output
- Comparator for sensor output
- Built-in voltage regulator
- Built-in moving detector
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Lighting, Security, Imaging, Video & Vision, HVAC
Technical Specifications
IC Function
Pyroelectric Infrared Sensor
Supply Voltage Max
6V
No. of Pins
14Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
Lead (17-Jan-2023)
Supply Voltage Min
2.97V
IC Package Type
SSOP
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
