Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9227F-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2929464RL
Cut Tape2929464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.290 | CNY10.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY6.710 (CNY7.5823) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY6.010 (CNY6.7913) |
| 250+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY5.410 (CNY6.1133) |
| 1000+ | CNY5.220 (CNY5.8986) |
| 2500+ | CNY4.350 (CNY4.9155) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9227F-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2929464RL
Cut Tape2929464
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max20V
Output Current1A
Max Output Current1A
IC Case / PackageSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.512V
Output Voltage Max20V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOP
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
20V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
20V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
6V
Output Current
1A
IC Case / Package
SOP
IC Mounting
Surface Mount
Output Voltage Min
1.512V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOP
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
