Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD91364BMUU-ZE2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2929461RL
Cut Tape2929461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY6.120 (CNY6.9156) |
| 50+ | CNY6.020 (CNY6.8026) |
| 100+ | CNY5.910 (CNY6.6783) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.690 (CNY6.4297) |
| 1000+ | CNY5.580 (CNY6.3054) |
| 2500+ | CNY5.530 (CNY6.2489) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD91364BMUU-ZE2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2929461RL
Cut Tape2929461
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max5.5V
Max Output Current5A
Output Current5A
IC Case / PackageVQFN
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max4.4V
Switching Frequency Typ1.7MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency1.7MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
5A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
4.4V
Efficiency
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Max Output Current
5A
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.7MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VQFN
Switching Frequency
1.7MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
