Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD91361MUV-E2Copy
Order Code
Re-Reel3011455RL
Cut Tape3011455
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.360 | CNY20.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.360 (CNY23.0068) |
| 10+ | CNY17.350 (CNY19.6055) |
| 100+ | CNY17.080 (CNY19.3004) |
| 250+ | CNY16.160 (CNY18.2608) |
| 500+ | CNY15.590 (CNY17.6167) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD91361MUV-E2Copy
Order Code
Re-Reel3011455RL
Cut Tape3011455
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current4A
Output Current4A
IC Case / PackageVQFN
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max3.3V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
4A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
4A
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VQFN
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
