Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9122GUL-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2929460RL
Cut Tape2929460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.080 | CNY23.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.080 (CNY26.0804) |
| 10+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.910 (CNY16.8483) |
| 100+ | CNY14.180 (CNY16.0234) |
| 250+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY12.420 (CNY14.0346) |
| 2500+ | CNY11.360 (CNY12.8368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9122GUL-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2929460RL
Cut Tape2929460
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current300mA
Max Output Current300mA
IC Case / PackageVCSP
No. of Pins50Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max2V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVCSP
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
300mA
No. of Pins
50Pins
Output Voltage - Nom
-
Output Voltage Max
2V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
300mA
IC Case / Package
VCSP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VCSP
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
