Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD90FC0WFP-E2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3011452RL
Cut Tape3011452
Product Range9V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.340 | CNY12.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.340 (CNY13.9442) |
| 10+ | CNY8.190 (CNY9.2547) |
| 50+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY6.710 (CNY7.5823) |
| 250+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.890 (CNY6.6557) |
| 1000+ | CNY5.690 (CNY6.4297) |
| 2500+ | CNY5.600 (CNY6.328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD90FC0WFP-E2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3011452RL
Cut Tape3011452
Product Range9V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min10V
Input Voltage Max26.5V
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range9V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
Output Voltage Nom
9V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
10V
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-25°C
Product Range
9V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
