Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD90C0AFPS-LBE2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3770070
Product Range9V 1A LDO Voltage Regulators
Your Part Number
786 In Stock
Need more?
786 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.640 (CNY17.6732) |
| 10+ | CNY10.440 (CNY11.7972) |
| 50+ | CNY9.960 (CNY11.2548) |
| 100+ | CNY9.490 (CNY10.7237) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.700 (CNY9.831) |
| 1000+ | CNY8.330 (CNY9.4129) |
| 2500+ | CNY8.170 (CNY9.2321) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.64 (CNY17.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD90C0AFPS-LBE2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3770070
Product Range9V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min9V
Input Voltage Max26.5V
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252S
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range9V 1A LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
- 1A fixed output LDO regulator
- Long time support product for Industrial applications
- (+/-)1% high output voltage precision
- Low saturation with PDMOS output
- Built-in over-current protection circuit that prevents destruction of IC due to O/P short circuits
- Built-in thermal shutdown circuit for protecting IC from thermal damage due to overloading
- Low ESR capacitor
- Suitable for industrial equipment applications
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
Output Voltage Nom
9V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252S
Operating Temperature Min
-40°C
Product Range
9V 1A LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
9V
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
