Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD90640UEFJ-CE2Copy
Order Code
Re-Reel3924017RL
Cut Tape3924017
Product RangeBD906xx Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.620 | CNY27.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.620 (CNY31.2106) |
| 10+ | CNY20.880 (CNY23.5944) |
| 25+ | CNY19.200 (CNY21.696) |
| 50+ | CNY18.440 (CNY20.8372) |
| 100+ | CNY17.670 (CNY19.9671) |
| 250+ | CNY16.770 (CNY18.9501) |
| 500+ | CNY16.710 (CNY18.8823) |
| 1000+ | CNY16.380 (CNY18.5094) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD90640UEFJ-CE2Copy
Order Code
Re-Reel3924017RL
Cut Tape3924017
Product RangeBD906xx Series
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
Input Voltage Max36V
Output Current4A
Max Output Current4A
IC Case / PackageHTSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0.8V
Output Voltage Max36V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBD906xx Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHTSOP-J
Automotive Qualification StandardAEC-Q100
Switching Frequency600kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Max Output Current
4A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
36V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
4A
IC Case / Package
HTSOP-J
IC Mounting
Surface Mount
Output Voltage Min
0.8V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
BD906xx Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HTSOP-J
Switching Frequency
600kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
