Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD90302NUF-CE2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3011451RL
Cut Tape3011451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.140 | CNY17.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.140 (CNY19.3682) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY11.060 (CNY12.4978) |
| 100+ | CNY10.450 (CNY11.8085) |
| 250+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY9.230 (CNY10.4299) |
| 2500+ | CNY8.690 (CNY9.8197) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD90302NUF-CE2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3011451RL
Cut Tape3011451
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min-
Input Voltage Max-
Output Current800mA
Max Output Current800mA
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max5.5V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVSON
Automotive Qualification StandardAEC-Q100
Switching Frequency2.4MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
-
Max Output Current
800mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
-
Output Current
800mA
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSON
Switching Frequency
2.4MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
