Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9015KV-ME2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2888248RL
Cut Tape2888248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.740 | CNY28.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.740 (CNY32.4762) |
| 10+ | CNY25.870 (CNY29.2331) |
| 25+ | CNY24.330 (CNY27.4929) |
| 50+ | CNY22.610 (CNY25.5493) |
| 100+ | CNY21.080 (CNY23.8204) |
| 250+ | CNY20.320 (CNY22.9616) |
| 500+ | CNY19.730 (CNY22.2949) |
| 1000+ | CNY19.350 (CNY21.8655) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9015KV-ME2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2888248RL
Cut Tape2888248
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3.9V
Supply Voltage Max30V
No. of Outputs2Outputs
Duty Cycle (%)-
IC Case / PackageVQFP
No. of Pins48Pins
Switching Frequency550kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleVQFP
No. of Outputs2 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
30V
Duty Cycle (%)
-
No. of Pins
48Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
VQFP
Supply Voltage Min
3.9V
No. of Outputs
2Outputs
IC Case / Package
VQFP
Switching Frequency
550kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Outputs
2 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
