
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.180 (CNY4.7234) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2500+ | CNY3.860 (CNY4.3618) |
| 5000+ | CNY3.770 (CNY4.2601) |
Product Information
Product Overview
BD900N1WEFJ-CE2 is a linear regulator using the Nano Cap™ topology. It is designed as low current consumption product for power supplies in various automotive applications requiring a direct connection to the battery. This device is designed for up to 45V as an absolute maximum voltage and to operate until 150mA for the output current with low current consumption 28μA (typ). This can regulate the output with a very high accuracy ±2%. The output capacitor 100nF (typ) or more can be used for this product series, and it can realize a brilliant transient characteristic even with small capacitance. This device features integrated over current protection to protect the device from a damage caused by a short-circuiting or an overload. It also integrates thermal shutdown protection to avoid damage by overheating and under voltage lockout to avoid false operation at low input voltage. It is used in applications such as automotive (power train, body ECU), car infotainment systems, etc.
- Wide operating input range from 3V to 42V, AEC-Q100 qualified
- Nano Cap™ topology, QuiCur™ topology
- Over current protection, thermal shutdown protection, under voltage lock out
- 150mA output current capability, adjustable voltage, enable function
- Current consumption is 28μA typical at (IOUT = 0mA, Tj ≤ 125°C)
- Line regulation is 2mV typical at (4.5V ≤ VIN ≤ 42V (VOUT <lt/> 3V))
- Load regulation is 3mV typical at (0mA ≤ IOUT ≤ 150mA, (VOUT <lt/> 3V))
- Ripple rejection is 70dB typical at (f = 1KHz, VRipple = 1Vrms, IOUT = 10mA)
- Shutdown current is 1μA typical at (VEN = 0V, Tj ≤ 125°C)
- Wide temperature range from -40°C to +150°C, HTSOP-J8 package
Technical Specifications
Adjustable
42V
-
18V
150mA
780mV
Surface Mount
8Pins
125°C
No SVHC (25-Jun-2025)
4.5V
1Outputs
1V
Positive Output
150mA
780mV
HTSOP-J
-40°C
Adj 150mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
