Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD8878FV-E2Copy
Order Code
Re-Reel3010863RL
Cut Tape3010863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY6.930 (CNY7.8309) |
| 50+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY6.140 (CNY6.9382) |
| 250+ | CNY5.770 (CNY6.5201) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY5.330 (CNY6.0229) |
| 2500+ | CNY5.170 (CNY5.8421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8878FV-E2Copy
Order Code
Re-Reel3010863RL
Cut Tape3010863
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range3V to 5.5V
IC Case / PackageSSOP-B
No. of Pins14Pins
Load Impedance-
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP-B
Amplifier Class-
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
1Channels
IC Case / Package
SSOP-B
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
-
No. of Channels
1 Channel
Audio Amplifier Type
-
Supply Voltage Range
3V to 5.5V
No. of Pins
14Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP-B
Automotive Qualification Standard
-
Output Power
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
