
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.080 | CNY16.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY10.860 (CNY12.2718) |
| 50+ | CNY10.310 (CNY11.6503) |
| 100+ | CNY9.750 (CNY11.0175) |
| 250+ | CNY9.190 (CNY10.3847) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.710 (CNY9.8423) |
| 2500+ | CNY8.080 (CNY9.1304) |
Product Information
Product Overview
BD87584YFV-CE2 is an automotive excellent EMI immunity, quad channel, input/output rail-to-rail CMOS operational amplifier. This operational amplifier is the most suitable for automotive requirements such as sensor amplifier, engine control unit, electric power steering, anti-lock braking system and so on because it has features of high slew rate and low input bias current. Furthermore, they have the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI. It is used in applications such as engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics.
- Single supply voltage range from 4V to 14V, dual supply voltage range from ±2V to ±7V
- Slew rate is 3.5V/µs typical at (RL = 10Kohm, CL = 10pF), AEC-Q100 qualified
- Input offset current is 1pA typical at (VDD = 4V to 14V, absolute value)
- Input bias current is 1pA typical at (25°C)
- Common-mode rejection ratio is 60dB typical at (VDD = 5V, VSS = 0V, 25°C)
- Power supply rejection ratio is 80dB typical at (VDD = 5V, VSS = 0V, 25°C)
- Gain bandwidth product is 4MHz typical at (RL = 10Kohm, CL = 10pF, G = 40dB)
- Total harmonic distortion + noise is 0.05% typical at (f = 1KHz, VOUT = 1Vrms)
- Supply current is 10mA typical at (RL = ∞, G = 0dB, +IN = 2.5V)
- Operating temperature range from -40°C to +125°C, SSOP-B14 package
Technical Specifications
4Channels
3.5V/µs
SSOP-B
CMOS
1mV
Surface Mount
125°C
AEC-Q100
4MHz
4V to 14V, ± 2V to ± 7V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
