
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY4.220 (CNY4.7686) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.940 (CNY4.4522) |
| 2500+ | CNY3.750 (CNY4.2375) |
| 5000+ | CNY3.630 (CNY4.1019) |
Product Information
Product Overview
BD87521YG-CTR is an automotive, excellent EMI immunity, high output drive rail-to-rail input/output, CMOS operational amplifier. This operational amplifier is the most suitable for automotive requirements, such as sensor amplifier, engine control unit, electric power steering, anti-lock braking system and so on, because it has features of high output drive. Furthermore, this has the advantage of EMI tolerance. It makes it easier to replace with conventional products or simpler designing EMI. Typical applications include engine control unit, Electric Power Steering (EPS), Anti-lock Braking System (ABS), and automotive electronics.
- EMARMOUR™ series, AEC-Q100 qualified
- Wide operating supply voltage range, high slew rate, high output drive
- Operating supply voltage range: 4.0V to 15.0V single supply, ±2.0V to ±7.5V dual supply
- Operating temperature range: -40°C to +125°C
- Input offset voltage: 1.5mV (max)
- Output current (VOUT = 0.5V): 16.5mA (typ)
- Gain bandwidth product is 2.3MHz typ at G=40dB, RL=2kohm, CL=10pF, VDD=5V, VSS=0V, Ta=25°C)
- Power supply rejection ratio is 75dB min at VDD = 5V, VSS = 0V, Ta = 25°C
- SSOP5 package
- Common-mode rejection ratio is 70dB min at VDD = 5V, VSS = 0V, Ta = 25°C
Technical Specifications
1Channels
2.4V/µs
SSOP
CMOS
100µV
Surface Mount
125°C
AEC-Q100
2.3MHz
4V to 15V, ± 2V to ± 7.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
