
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.020 | CNY21.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.020 (CNY23.7526) |
| 10+ | CNY14.400 (CNY16.272) |
| 50+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY12.880 (CNY14.5544) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.590 (CNY13.0967) |
| 2500+ | CNY10.900 (CNY12.317) |
Product Information
Product Overview
BD83A24MUF-ME2 is a 4-channel current driver integrated, built-in MOS for boost, boost DC/DC converter. This IC is a white LED driver for LCD backlight. It has MOS for boost and 4 ch current drivers for LED drive, making it ideal for high brightness LED drive. LED pin maximum voltage is 50V, making it suitable for driving medium LCD panels. The dimming is controlled by the PWM signal and can be set up to 20,000: 1 at 100Hz. It also supports analogue dimming and can accommodate even higher brightness ranges by combining with PWM dimming. DC/DC converters can be controlled for boost applications, and the input operating voltage range is 4.5V to 48.0V. Applications include automotive CID (centre information display) panels, navigation, cluster panel, HUD (head-up display), and other small and medium-sized LCD panel for automotive.
- AEC-Q100 qualified, functional safety supportive automotive products
- Built-in 4 ch current driver for LED driver, built-in MOS for boost
- Current mode boost DC/DC converter, load switch (M1) control pin
- DC dimming function by pulse input, spread spectrum function
- DC/DC oscillation frequency external synchronization function
- LED anode/cathode short circuit protection function, LED open/short protection function
- Input voltage range from 4.5V to 48.0V, DC/DC oscillation frequency range from 200KHz to 2420KHz
- Standby current is 10μA maximum at (VEN = low, VCC = 12V, Ta = -40°C to +125°C)
- Maximum dimension W (Typ) x D (Typ) x H (Max) is 4.0mm x 4.0mm x 1.0mm
- Operating temperature range from -40°C +125°C, VQFN24FV4040 package
Technical Specifications
Boost (Step Up)
4.5V
50V
2.42MHz
VQFN-EP
-40°C
-
No SVHC (25-Jun-2025)
-
48V
120mA
Surface Mount
24Pins
125°C
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
