
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.870 | CNY21.87 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY14.250 (CNY16.1025) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY12.500 (CNY14.125) |
| 1000+ | CNY11.430 (CNY12.9159) |
| 2500+ | CNY11.210 (CNY12.6673) |
Product Information
Product Overview
BD83A04EFV-ME2 is a 4 ch current driver integrated white LED driver IC for automotive and LCD backlight. It has MOS for boost and 4 ch current drivers for LED drive, making it ideal for high brightness LED drive. LED pin maximum voltage is 50V, making it suitable for driving medium LCD panels. The dimming is controlled by the PWM signal and can be set up to 20000 1 at 100Hz. It also supports analogue dimming and can accommodate even higher brightness ranges by combining with PWM dimming. DC/DC converter can be controlled for boost applications and the input operating voltage range is 4.5V to 48V. Application includes automotive CID (centre information display) panel, navigation cluster panel, HUD (head up display), other small and medium-sized LCD panel for automotive.
- HTSSOP-B24 package, operating temperature range from -40°C to +125°C
- AEC-Q100 qualified (grade 1), functional safety supportive automotive products
- ±5.0 % at 80.1mA output LED current absolute accuracy, 200KHz to 2420KHz DC/DC oscillation frequency
- 120mA/ ch LED maximum current, 20000: 1 at 100Hz LED maximum dimming ratio
- 50V LED1 to LED4 pin maximum voltage, built-in MOS for boost
- Current mode boost DC/DC converter, load switch (M1) control pin
- Spread spectrum function, DC/DC converter oscillation frequency external synchronization function
- LSI protect functions (UVLO, OVP, TSD, OCP)
- LED anode/cathode short circuit protection function
- LED open/short protection function
Technical Specifications
Boost
4.5V
50V
2.42MHz
HTSSOP-EP
-40°C
-
No SVHC (25-Jun-2025)
Boost
4Outputs
-
48V
120mA
Surface Mount
24Pins
125°C
AEC-Q100
AEC-Q100
HTSSOP-EP
2.42MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
