Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD83854MUV-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3011155RL
Cut Tape3011155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.660 (CNY9.7858) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.380 (CNY8.3394) |
| 1000+ | CNY7.350 (CNY8.3055) |
| 2500+ | CNY6.880 (CNY7.7744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD83854MUV-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3011155RL
Cut Tape3011155
Technical Datasheet
IC Case / PackageVQFN-V
No. of Pins20Pins
Output Current Max50mA
Fixed Output Voltage Nom5.4V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min2.5V
Input Voltage Max4.5V
TopologyBoost (Step Up), Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
VQFN-V
Output Current Max
50mA
Adjustable Output Voltage Min
-
Input Voltage Min
2.5V
Topology
Boost (Step Up), Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
20Pins
Fixed Output Voltage Nom
5.4V
Adjustable Output Voltage Max
-
Input Voltage Max
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
