Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD8381AEFV-ME2Copy
Order Code
Cut Tape2888228
Cut Tape2888228RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.850 (CNY64.2405) |
| 10+ | CNY41.990 (CNY47.4487) |
| 25+ | CNY39.170 (CNY44.2621) |
| 50+ | CNY37.410 (CNY42.2733) |
| 100+ | CNY35.630 (CNY40.2619) |
| 250+ | CNY34.050 (CNY38.4765) |
| 500+ | CNY32.700 (CNY36.951) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.85 (CNY64.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8381AEFV-ME2Copy
Order Code
Cut Tape2888228
Cut Tape2888228RL
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min5V
Input Voltage Max30V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins25Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck-Boost
Driver Case StyleHTSSOP
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
5V
Output Voltage Max
-
Switching Frequency Typ
300kHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Switching Frequency
300kHz
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
25Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck-Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
