Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD8311NUV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011153RL
Cut Tape3011153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.860 | CNY11.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.860 (CNY13.4018) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY8.600 (CNY9.718) |
| 100+ | CNY7.710 (CNY8.7123) |
| 250+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY6.640 (CNY7.5032) |
| 1000+ | CNY6.480 (CNY7.3224) |
| 2500+ | CNY6.390 (CNY7.2207) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8311NUV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011153RL
Cut Tape3011153
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min3.5V
Input Voltage Max11V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min4V
Output Voltage Max11V
Switching Frequency Typ1.2MHz
Efficiency-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
11V
Max Output Current
2.5A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
11V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
2.5A
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage Min
4V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSON
Switching Frequency
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
