Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD82024FVJ-E2Copy
Order Code
Re-Reel4180317RL
Cut Tape4180317
Your Part Number
1,813 In Stock
Need more?
1,813 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.550 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 10+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.470 (CNY5.0511) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 2500+ | CNY4.150 (CNY4.6895) |
| 5000+ | CNY4.050 (CNY4.5765) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD82024FVJ-E2Copy
Order Code
Re-Reel4180317RL
Cut Tape4180317
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2.5A
On State Resistance0.09ohm
IC Case / PackageTSSOP-B
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTSSOP-B
Product Overview
BD82024FVJ is a single channel high side switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits. It is widely used in application such as USB hub in consumer appliances, PC, PC peripheral equipment, and so forth etc.
- Over-current protection is 2.5A
- Control input logic is active-high
- Output discharge function, reverse current protection when power switch off
- Thermal shutdown, open-drain fault flag output
- Under-voltage lockout, OCP fast response
- Soft-start circuit, ESD protection
- Input voltage range is 2.8V to 5.5V
- ON resistance (VIN=5V) is 90Mohm typical
- Standby current is 0.01µA typical
- Operating temperature is -40C to +85C, package style is TSSOP-B8J
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.09ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSSOP-B
No. of Channels
1Channels
Current Limit
2.5A
IC Case / Package
TSSOP-B
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
