Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD81849MUV-CE2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3011445RL
Cut Tape3011445
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.400 | CNY32.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.400 (CNY36.612) |
| 10+ | CNY24.360 (CNY27.5268) |
| 25+ | CNY23.150 (CNY26.1595) |
| 50+ | CNY22.180 (CNY25.0634) |
| 100+ | CNY21.150 (CNY23.8995) |
| 250+ | CNY20.410 (CNY23.0633) |
| 500+ | CNY19.910 (CNY22.4983) |
| 1000+ | CNY19.410 (CNY21.9333) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD81849MUV-CE2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3011445RL
Cut Tape3011445
Technical Datasheet
IC FunctionProgrammable Gamma Voltage Generator
Supply Voltage Min10V
Supply Voltage Max18V
IC Package TypeVQFN-SV
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Programmable Gamma Voltage Generator
Supply Voltage Max
18V
No. of Pins
32Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
10V
IC Package Type
VQFN-SV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
