Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD8158FVM-TRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2342769RL
Cut Tape2342769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY10.360 (CNY11.7068) |
| 100+ | CNY10.350 (CNY11.6955) |
| 250+ | CNY10.330 (CNY11.6729) |
| 500+ | CNY10.320 (CNY11.6616) |
| 1000+ | CNY10.310 (CNY11.6503) |
| 2500+ | CNY10.290 (CNY11.6277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8158FVM-TRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2342769RL
Cut Tape2342769
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.1V
Input Voltage Max5.5V
Max Output Current1.4A
Output Current1.4A
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max14V
Switching Frequency Typ1.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCLead (17-Jan-2023)
DC / DC Converter IC CaseMSOP
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Output Current
1.4A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
14V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.1V
Max Output Current
1.4A
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
MSOP
Switching Frequency
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
