Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD80C0AFPS-CE2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011443RL
Cut Tape3011443
Product Range8V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.770 | CNY15.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY9.460 (CNY10.6898) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.310 (CNY9.3903) |
| 2500+ | CNY8.150 (CNY9.2095) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD80C0AFPS-CE2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011443RL
Cut Tape3011443
Product Range8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min9V
Input Voltage Max26.5V
No. of Outputs1Outputs
Output Voltage Nom8V
Output Voltage - Nom8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252S
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
Output Voltage Nom
8V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
9V
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252S
Operating Temperature Min
-40°C
Product Range
8V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
