Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7F200HFN-LBGTRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2691671RL
Cut Tape2691671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY102.530 | CNY102.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.530 (CNY115.8589) |
| 10+ | CNY79.420 (CNY89.7446) |
| 25+ | CNY76.420 (CNY86.3546) |
| 50+ | CNY71.530 (CNY80.8289) |
| 100+ | CNY66.640 (CNY75.3032) |
| 250+ | CNY64.810 (CNY73.2353) |
| 500+ | CNY62.090 (CNY70.1617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7F200HFN-LBGTRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2691671RL
Cut Tape2691671
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min8V
Supply Voltage Max40V
IC Case / PackageHSON
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ400kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
Automotive Qualification Standard-
Controller IC Case StyleHSON
Frequency400kHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
40V
No. of Pins
8Pins
Switching Frequency Typ
400kHz
Switching Frequency Max
-
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
400kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
8V
IC Case / Package
HSON
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Controller IC Case Style
HSON
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
