
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.620 | CNY29.62 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.620 (CNY33.4706) |
| 10+ | CNY21.940 (CNY24.7922) |
| 25+ | CNY21.020 (CNY23.7526) |
| 50+ | CNY19.350 (CNY21.8655) |
| 100+ | CNY17.670 (CNY19.9671) |
| 250+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY16.000 (CNY18.080) |
| 1000+ | CNY15.240 (CNY17.2212) |
Product Information
Product Overview
BD7F105EFJ-CE2 is an isolated type fly-back converter IC with integrated switching MOSFET for automotive. This is an opto-coupler-less isolated flyback converter. Feedback circuit by optocouplers or the auxiliary winding of transformers becomes unnecessary, contributing to reduction of set parts. Furthermore, the adoption of original adapted ON-time control technology enables fast load response. In addition, the various protection function realizes the designs of isolated power supply application for high reliability. Application includes automotive isolated power supplies (E-Comp, Inverter etc), industrial isolated power supplies.
- HTSOP-J8 package, operating ambient temperature range from -40°C to +125°C
- 3.4V to 42.0V input voltage range (VIN pin), 363KHz switching frequency (typ)
- Reference voltage precision is ±2.8% (typ), 0μA shutdown current (typ)
- AEC-Q100 qualified (grade 1)
- No need for optocoupler and third winding of transformer
- Set output voltage with two external resistors and ratio of transformer turns
- Adopt of original adapted ON-time control technology fast load response
- High efficiency at light load mode (PFM operation)
- Shutdown function / enable control, built-in 60V switching MOSFET
- Frequency spectrum spread, soft start function
Technical Specifications
Adjustable
Isolated Flyback
42V
2.6A
8Pins
-
60V
-
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1Outputs
3.4V
2.6A
HTSOP-J
Surface Mount
-
363kHz
-40°C
-
MSL 1 - Unlimited
HTSOP-J
363kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
