Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD79700FVM-LBTRCopy
Manufacturer Standard Lead Time38 weeks
Order Code4702346
Product RangeDual 8-Bit Voltage Output DACs
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.560 (CNY13.0628) |
| 10+ | CNY7.740 (CNY8.7462) |
| 50+ | CNY7.300 (CNY8.249) |
| 100+ | CNY6.850 (CNY7.7405) |
| 250+ | CNY6.450 (CNY7.2885) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY6.150 (CNY6.9495) |
| 2500+ | CNY5.760 (CNY6.5088) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.56 (CNY13.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD79700FVM-LBTRCopy
Manufacturer Standard Lead Time38 weeks
Order Code4702346
Product RangeDual 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleMSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageMSOP
Input Channel TypeVoltage
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
8bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
MSOP
Output Type
Voltage
Input Channel Type
Voltage
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
SPI
Interfaces
SPI
Supply Voltage Max
2.7V
No. of Channels
2Channels
IC Case / Package
MSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 8-Bit Voltage Output DACs
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
