Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD79104FV-LAE2Copy
Order Code
Re-Reel4335735RL
Cut Tape4335735
Product RangeOctal 12-Bit SAR ADCs
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.750 | CNY30.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.750 (CNY34.7475) |
| 10+ | CNY23.380 (CNY26.4194) |
| 25+ | CNY21.500 (CNY24.295) |
| 50+ | CNY20.460 (CNY23.1198) |
| 100+ | CNY19.410 (CNY21.9333) |
| 250+ | CNY18.440 (CNY20.8372) |
| 500+ | CNY18.130 (CNY20.4869) |
| 1000+ | CNY17.820 (CNY20.1366) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD79104FV-LAE2Copy
Order Code
Re-Reel4335735RL
Cut Tape4335735
Product RangeOctal 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate1MSPS
No. of Channels8Channels
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesMicrowire, QSPI, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP-B
IC Case / PackageSSOP-B
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit SAR ADCs
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD79104FV-LAE2 is a general-purpose, 12bit 8- channel successive approximation A/D converter. The sampling rate of the device ranges from 0.5MSPS to 1MSPS. It is used in applications such as industrial equipment, instrumentation, and control systems, motor control systems, and data acquisition systems.
- Low power consumption, single-ended input
- Output code in straight binary format, serial interface compatible with SPI/QSPI/MICROWIRE
- Supply voltage range from (VDD) 2.70V to 5.25V
- Supply voltage range from (IOVDD): 1.65V to 5.25V
- INL is ±1.0LSB typical at (VDD = 3V)
- DNL is +1.2/-0.99LSB typical at (VDD = 3V)
- SNR is 72dB typical at (VDD = 3V)
- SINAD is 72dB typical at (VDD = 3V)
- Operating temperature range from -40°C to +125°C
- SSOP-B16 package
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Input Channel Type
Differential, Pseudo Differential, Single Ended
Interfaces
Microwire, QSPI, SPI
Supply Voltage Max
5.25V
IC Case / Package
SSOP-B
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resolution
12bit
No. of Channels
8Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
SSOP-B
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
