Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7694FJ-E2Copy
Order Code
Re-Reel3817434RL
Cut Tape3817434
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 2500+ | CNY2.880 (CNY3.2544) |
| 5000+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7694FJ-E2Copy
Order Code
Re-Reel3817434RL
Cut Tape3817434
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min10V
Supply Voltage Max38V
IC Case / PackageSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOP-J
Duty Cycle (%)-
Frequency-
Operating Supply Current580µA
Startup Current100µA
UVLO13V
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
-
Supply Voltage Max
38V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
580µA
UVLO
13V
Control Mode
Voltage
Supply Voltage Min
10V
IC Case / Package
SOP-J
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOP-J
Frequency
-
Startup Current
100µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
