Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7690FJ-E2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3011141RL
Cut Tape3011141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.120 | CNY12.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 10+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1000+ | CNY3.960 (CNY4.4748) |
| 2500+ | CNY3.480 (CNY3.9324) |
| 5000+ | CNY3.380 (CNY3.8194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7690FJ-E2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3011141RL
Cut Tape3011141
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min10V
Supply Voltage Max26V
IC Case / PackageSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOP-J
Duty Cycle (%)-
Frequency220kHz
Operating Supply Current310µA
Startup Current65µA
UVLO13V
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
-
Supply Voltage Max
26V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
310µA
UVLO
13V
Control Mode
Voltage
Supply Voltage Min
10V
IC Case / Package
SOP-J
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOP-J
Frequency
220kHz
Startup Current
65µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
