
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.940 | CNY6.94 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.510 (CNY5.0963) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2500+ | CNY3.250 (CNY3.6725) |
| 5000+ | CNY3.180 (CNY3.5934) |
Product Information
Product Overview
BD733L05G-CTR is a BD7xxL05G-C series fixed output LDO regulator designed as low-current consumption products for power supply in various automotive applications. This is designed for up to 45V absolute maximum supply voltage and operates until 50mA output current with low current consumption of 6μA (Typ). It can regulate the output at a very high accuracy of ±2%. This device features integrated over current protection to keep the device from damage that is caused by short-circuit or overload. This product also integrates thermal shutdown protection to avoid damage from overheating. Furthermore, low ESR ceramic capacitors are sufficiently applicable for the output phase compensation. Application includes power train, body, car infotainment etc.
- SSOP5 package, wide temperature range from (Tj) -40 to +150°C
- Wide operating input voltage range from 3V to 45V, output voltage is 3.3V
- AEC-Q100 qualified (grade 1)
- Qualification planned for automotive application
- Over current protection (OCP)
- Thermal shutdown protection (TSD)
Technical Specifications
Fixed
42V
3.3V
-
Positive Output
50mA
300mV
SSOP
-40°C
3.3V 50mA LDO Voltage Regulators
3.8V
1Outputs
3.3V
-
50mA
300mV
Surface Mount
5Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
