
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.460 | CNY6.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.460 (CNY7.2998) |
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.100 (CNY3.503) |
Product Information
Product Overview
BD730L05G-CTR is a BD7xxL05G-C series for automotive LDO regulator is designed as low current consumption products for power supplies in various automotive applications. This product is designed for up to 45V absolute maximum supply voltage and operate until 50mA output current with low current consumption of 6μA (Typ). It can regulate the output at a very high accuracy of ±2%. This device features an integrated over current protection to keep the device from a damage that is caused by short-circuit or overload. This product also integrates a thermal shutdown protection to avoid the damage from overheating. Furthermore, low ESR ceramic capacitors are sufficiently applicable for the output phase compensation. Application includes power train, body car infotainment etc.
- SSOP5 package, wide temperature range from (Tj) -40°C to +150°C
- 3V to 45V wide operating input voltage range, 6μA low current consumption (Typ)
- 50mA output current (Max), ±2% high output voltage accuracy
- AEC-Q100 Qualified (grade 1)
- Qualification planned for automotive application
- Over current protection (OCP)
- Thermal shutdown protection (TSD)
Technical Specifications
Fixed
42V
3V
-
Positive Output
50mA
300mV
SSOP
-40°C
3V 50mA LDO Voltage Regulators
3.5V
1Outputs
3V
-
50mA
300mV
Surface Mount
5Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
