
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.130 | CNY11.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY7.390 (CNY8.3507) |
| 50+ | CNY6.970 (CNY7.8761) |
| 100+ | CNY6.550 (CNY7.4015) |
| 250+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.840 (CNY6.5992) |
| 2500+ | CNY5.460 (CNY6.1698) |
Product Information
Product Overview
BD7282FVM-LBTR is a low noise rail-to-rail input/output high speed CMOS operational amplifier. It features high slew rate, low noise and low input bias current. It is suitable for equipment operating from battery power and using sensors that an amplifier. Furthermore, this circuit type does not oscillate even with a capacitance of 1nF. Set design is possible without worrying about oscillation due to output capacitance. It is used in applications such as industrial equipment, sensor amplifiers, battery-powered equipment, current monitoring amplifier, ADC front ends, buffer amplifier, photodiode amplifier, amplifiers.
- Nano Cap™ integrated op-amp, long time support product for industrial applications
- Low input-referred noise voltage density, rail-to-rail input/output
- Input offset voltage is 2mV maximum at (Ta = -40°C to +125°C)
- Input bias current is 0.5pA typical at (VS = 5V, VSS = 0V, VICM = 2.5V, RL = 10Kohm to VICM)
- Single supply voltage range from 2.5V to 5.5V, dual supply voltage range from ±1.25V to ±2.75V
- Supply current is 3.4mA typical at (VS = 5V, VSS = 0V, VICM = 2.5V, RL = 10Kohm to VICM)
- Gain bandwidth product is 7MHz typical at (G = 40dB, CL = 25pF)
- Slew rate is 10V/μs typical at (CL = 100 pF, Ta = 25°C), dimension is 2.9 x 4 x 0.9mm (wxdxh)
- Total harmonic distortion + noise is 0.001% typical at (VOUT = 4Vp-p, f = 1KHz)
- Operating temperature range from -40°C to +125°C, MSOP8 package
Technical Specifications
2Channels
10V/µs
MSOP
CMOS
10µV
Surface Mount
125°C
-
7MHz
2.5V to 5.5V, ± 1.25V to ± 2.75V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
