
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.170 | CNY10.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.170 (CNY11.4921) |
| 10+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY5.980 (CNY6.7574) |
| 250+ | CNY5.620 (CNY6.3506) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY5.330 (CNY6.0229) |
| 2500+ | CNY4.990 (CNY5.6387) |
Product Information
Product Overview
BD7280YG-CTR is a rail-to-rail input/output monolithic IC integrated single independent CMOS operational amplifier on a single chip. It features high slew rate, low noise and low input bias current. It is suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system, sensor amplifier, and so on. Furthermore, this circuit type does not oscillate even with a capacitance of 1nF. Set design is possible without worrying about oscillation due to output capacitance. It is used in applications such as engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics, sensor amplifiers, battery-powered equipment, current monitoring amplifier, ADC front ends, buffer amplifier, photodiode amplifier, amplifiers.
- Nano Cap™ integrated op-amp, AEC-Q100 qualified, shutdown function
- Single supply voltage range rom 2.5V to 5.5V, dual supply voltage range from ±1.25V to ±2.75V
- Input offset voltage is 2mV maximum at (VS = 5V, VSS = 0V, VICM = 2.5V)
- Input bias current is 0.5pA typical at (VS = 5V, VSS = 0V, VICM = 2.5V)
- Supply current is 2.6mA typical at (VS = 5V, VSS = 0V, VICM = 2.5V)
- Gain bandwidth product is 7MHz typical at (G = 40dB, CL = 25pF)
- Slew rate is 10V/μs typical at (CL = 100pF, VS = 5V, VSS = 0V, VICM = 2.5V)
- Total harmonic distortion +noise is 0.001% typical at (VOUT = 4Vp-p, f = 1KHz)
- Input-referred noise voltage density is 12nV/√Hz typical at (f = 1KHz)
- Operating temperature range from -40°C to +125°C, SSOP6 package
Technical Specifications
1Channels
10V/µs
SSOP
CMOS
10µV
Surface Mount
125°C
AEC-Q100
7MHz
2.5V to 5.5V, ± 1.25V to ± 2.75V
6Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
