Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD71815AGW-E2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2707374RL
Cut Tape2707374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.020 | CNY37.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.020 (CNY41.8326) |
| 10+ | CNY28.110 (CNY31.7643) |
| 25+ | CNY25.900 (CNY29.267) |
| 50+ | CNY24.690 (CNY27.8997) |
| 100+ | CNY23.470 (CNY26.5211) |
| 250+ | CNY22.400 (CNY25.312) |
| 500+ | CNY22.320 (CNY25.2216) |
| 1000+ | CNY20.720 (CNY23.4136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD71815AGW-E2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2707374RL
Cut Tape2707374
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators8
No. of Regulated Outputs13
IC Case / PackageUCSP
No. of Pins55Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCLead (17-Jan-2023)
Automotive Qualification Standard-
Digital IC CaseUCSP
Technical Specifications
IC Type
PMIC for Battery Operated Devices
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
13
No. of Pins
55Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Digital IC Case
UCSP
Supply Voltage
5.5V
No. of LDO Regulators
8
IC Case / Package
UCSP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
