Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD71631QWZ-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code3770068
Your Part Number
1,545 In Stock
Need more?
1,545 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.200 (CNY16.046) |
| 10+ | CNY9.560 (CNY10.8028) |
| 50+ | CNY9.130 (CNY10.3169) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.20 (CNY16.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD71631QWZ-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code3770068
Technical Datasheet
Battery TypeLi-Ion
Input Voltage5V
Battery Charge Voltage-
Charge Current-
IC Case / PackageUMMP10LZ1824
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-30°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
-
IC Case / Package
UMMP10LZ1824
No. of Cells
1Cells
Operating Temperature Max
105°C
Product Range
-
SVHC
To Be Advised
Input Voltage
5V
Charge Current
-
No. of Pins
10Pins
Operating Temperature Min
-30°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
