Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD70H35G-2CTRCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4180324RL
Cut Tape4180324
Your Part Number
2,185 In Stock
Need more?
2,185 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.470 | CNY6.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.470 (CNY7.3111) |
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1000+ | CNY2.670 (CNY3.0171) |
| 2500+ | CNY2.580 (CNY2.9154) |
| 5000+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD70H35G-2CTRCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4180324RL
Cut Tape4180324
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.46V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max6V
Reset Output TypeOpen-Drain
IC Case / PackageSSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time40µs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSSOP
Threshold Voltage3.46V
Product Overview
BD70H35G-2 is a supervisory IC. It is highly accurate, with ultralow current consumption. This device features CMOS process. The line-up includes N-channel open drain. This device has no hysteresis, the release voltage is set to same value of detection voltage. It is widely used in application such as all automotive devices that requires voltage detection.
- Nano energy, very small, lightweight and thin package
- Ultra-low current consumption is 270nA typical
- Release voltage is 3.46V
- Delay time (H → L) is 50µs typical at (VOUT = VDD → 50%, RL = 100Kohm)
- Delay time (L → H) is 40µs typical at (VOUT = GND → 50%, RL = 100Kohm)
- Operating temperature is -40°C to +125°C
- Package style is SSOP5
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SSOP
Reset Threshold Voltage - Nom
3.46V
Supply Voltage Min
800mV
Reset Output Type
Open-Drain
No. of Pins
5Pins
Delay Time
40µs
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
3.46V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
