Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD70GC0WEFJ-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2929436RL
Cut Tape2929436
Product Range7V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2500+ | CNY3.260 (CNY3.6838) |
| 5000+ | CNY3.160 (CNY3.5708) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD70GC0WEFJ-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2929436RL
Cut Tape2929436
Product Range7V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1Outputs
Output Voltage - Nom7V
Output Voltage Nom7V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range7V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
Output Voltage - Nom
7V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Nom
7V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
600mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
7V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
