Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD6994FV-GE2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011439RL
Cut Tape3011439
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2500+ | CNY3.560 (CNY4.0228) |
| 5000+ | CNY3.540 (CNY4.0002) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6994FV-GE2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011439RL
Cut Tape3011439
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs1Outputs
Output Current1.2A
Output Voltage17V
IC Case / PackageSSOP-B
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSSOP-B
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
17V
No. of Pins
16Pins
Supply Voltage Max
17V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SSOP-B
Motor Type
Single Phase Brushless DC
Output Current
1.2A
IC Case / Package
SSOP-B
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
