Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD6981FVM-GTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011438RL
Cut Tape3011438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY3.070 (CNY3.4691) |
| 2500+ | CNY2.920 (CNY3.2996) |
| 5000+ | CNY2.840 (CNY3.2092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6981FVM-GTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011438RL
Cut Tape3011438
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs1Outputs
Output Current800mA
Output Voltage16V
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleMSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
16V
No. of Pins
8Pins
Supply Voltage Max
16V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
MSOP
Motor Type
Single Phase Brushless DC
Output Current
800mA
IC Case / Package
MSOP
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
