Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD68888MUV-E2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3778773RL
Cut Tape3778773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.920 | CNY30.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.920 (CNY34.9396) |
| 10+ | CNY23.380 (CNY26.4194) |
| 25+ | CNY21.180 (CNY23.9334) |
| 50+ | CNY20.310 (CNY22.9503) |
| 100+ | CNY19.430 (CNY21.9559) |
| 250+ | CNY18.430 (CNY20.8259) |
| 500+ | CNY18.200 (CNY20.566) |
| 1000+ | CNY17.220 (CNY19.4586) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD68888MUV-E2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3778773RL
Cut Tape3778773
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs4Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageVQFN036V6060
No. of Pins36Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVQFN036V6060
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN036V6060
Motor Type
Stepper
Output Current
1.2A
IC Case / Package
VQFN036V6060
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
