Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD68888AEKV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011436RL
Cut Tape3011436
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.830 | CNY32.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.830 (CNY37.0979) |
| 10+ | CNY24.910 (CNY28.1483) |
| 25+ | CNY22.930 (CNY25.9109) |
| 50+ | CNY21.830 (CNY24.6679) |
| 100+ | CNY20.720 (CNY23.4136) |
| 250+ | CNY19.730 (CNY22.2949) |
| 500+ | CNY19.660 (CNY22.2158) |
| 1000+ | CNY17.530 (CNY19.8089) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD68888AEKV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011436RL
Cut Tape3011436
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs4Outputs
Output Current1.2A
Output Voltage28V
IC Case / PackageHTQFPV
No. of Pins48Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHTQFPV
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
28V
No. of Pins
48Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTQFPV
Motor Type
Stepper
Output Current
1.2A
IC Case / Package
HTQFPV
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
